RISC Microprocessor, 32-Bit, 33MHz, CMOS, CQFP172
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 172 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-F172 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 850 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 33 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |