The IDT79R3052E-40MJ is a quad 32-bit RISC microprocessor with a maximum operating temperature of 70 degrees Celsius. It has 84 terminals and a commercial temperature grade. The device operates on a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. It can handle a maximum supply current of 500mA and has a maximum clock frequency of 80 MHz. The microprocessor features a 32-bit external data bus and a 32-bit address bus, and is packaged in a QCCJ-84 package.
Integrated Device Technology IDT79R3052E-40MJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.083 |
| Length | 29.083 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 500 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 40 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT79R3052E-40MJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.