The IDT79R3071-40MJ is a quad 32-bit RISC microprocessor with a 32-bit external data bus and a maximum operating temperature of 85 degrees Celsius. It has a minimum operating temperature of 0 degrees Celsius and a supply voltage range of 3.135V to 5.25V. The device has a maximum supply current of 700mA and a maximum clock frequency of 80MHz. It is available in a QCCJ, LDCC84,1.2SQ package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.083 |
| Length | 29.083 |
| Pin Count | 84 |
| Temperature Grade | OTHER |
| Supply Current-Max | 700 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 40 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |