RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology IDT79R3081E-20DLM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 84 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Supply Current-Max | 550 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 20 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT79R3081E-20DLM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.