The IDT79R3500-20G is a 32-bit RISC microprocessor with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a commercial temperature grade and a supply voltage range of 4.75 to 5.25 volts. The device has a maximum supply current of 550 milliamps and a clock frequency of up to 40 GHz. It features a 32-bit external data bus and a 32-bit address bus, with a bit size of 32 bits. The microprocessor is packaged in a PGA161 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 161 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P161 |
| Width | 39.9923 |
| Length | 39.9923 |
| Pin Count | 161 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 550 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 20 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |