RISC Microprocessor, 64-Bit, 133MHz, CMOS, CPGA179, PGA-179
Sign in to ask questions about the Integrated Device Technology IDT79R4700-133G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT79R4700-133G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 179 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P179 |
| Width | 47.244 |
| Length | 47.244 |
| Pin Count | 179 |
| Temperature Grade | OTHER |
| Supply Current-Max | 1675 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 64 |
| Bit Size | 64 |
| Speed | 133 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT79R4700-133G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.