RISC Microprocessor, 32-Bit, 266MHz, PBGA416
Integrated Device Technology IDT79RC32K438-266BB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 416 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Pin Count | 416 |
| Temperature Grade | COMMERCIAL |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 266 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT79RC32K438-266BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.