The IDT79RC32T332-133DH is a 32-bit microprocessor with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a 208-pin PQFP package. The device is a commercial-grade microprocessor with a speed of 133 MHz. It is designed for use in a variety of applications, including those requiring high-performance processing capabilities.
Sign in to ask questions about the Integrated Device Technology IDT79RC32T332-133DH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT79RC32T332-133DH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Temperature Grade | COMMERCIAL |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| Bit Size | 32 |
| Speed | 133 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT79RC32T332-133DH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.