32-bit RISC microcontroller operating at a maximum clock frequency of 100MHz. Features a 32-bit external data and address bus, with 8 I/O lines and DMA channels. Housed in a 208-terminal PQFP package (28x28mm, 3.40mm height) with QUAD terminal position. Supports a supply voltage range of 3.135V to 3.465V, with a nominal of 3.3V and a maximum supply current of 480mA. Operates within a temperature range of 0°C to 85°C.
Sign in to ask questions about the Integrated Device Technology IDT79RC32V332-100DH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT79RC32V332-100DH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Current-Max | 480 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 8 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 100 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT79RC32V332-100DH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.