32-bit RISC microcontroller operating at up to 100MHz. Features a 32-bit external data and address bus, with 8 I/O lines. Includes DMA channels and operates with a nominal supply voltage of 3.3V, ranging from 3.135V to 3.465V. Housed in a 208-terminal PQFP package (28x28mm, 3.40mm height) with a temperature range of 0°C to 85°C.
Integrated Device Technology IDT79RC32V332-100DP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Current-Max | 480 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 8 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 100 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT79RC32V332-100DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.