32-bit RISC microcontroller operating at a maximum clock frequency of 100MHz. Features a 32-bit external data bus and address bus, with 16 I/O lines. Packaged in a 256-terminal PBGA with dimensions of 17 x 17 mm. Supports a supply voltage range of 3.135V to 3.465V, with a nominal voltage of 3.3V. Includes DMA channels and operates within a temperature range of 0°C to 85°C.
Sign in to ask questions about the Integrated Device Technology IDT79RC32V334-100BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT79RC32V334-100BB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Current-Max | 480 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 100 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT79RC32V334-100BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.