32-bit RISC microcontroller operating at a maximum clock frequency of 150MHz. Features a 32-bit external data bus and address bus, with 16 I/O lines and DMA channels. Packaged in a 256-terminal PBGA (S-PBGA-B256) measuring 17 x 17 mm. Operates within a temperature range of 0°C to 85°C with a nominal supply voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology IDT79RC32V334-150BBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Current-Max | 700 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Clock Frequency-Max | 75 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 150 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT79RC32V334-150BBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.