This 179-pin PGA microprocessor is designed for high-performance applications. It operates within a temperature range of 0 to 85 degrees Celsius. The device requires a supply voltage of 3.135 to 3.465 volts and has a maximum clock frequency of 67 MHz. It features a 64-bit external data bus and a 64-bit address bus. The microprocessor is a RISC-based device with a maximum supply current of 1525 mA.
Integrated Device Technology IDT79RV4700133GH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 179 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P179 |
| Width | 47.244 |
| Length | 47.244 |
| Pin Count | 179 |
| Temperature Grade | OTHER |
| Supply Current-Max | 1525 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Clock Frequency-Max | 67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 64 |
| Bit Size | 64 |
| Speed | 133 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT79RV4700133GH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.