This 256-pin BGA industrial-grade interface IC from Integrated Device Technology operates within a temperature range of -40 to 85°C and is supplied with a nominal voltage of 1.8V. The device features a package type of plastic BGA-256 and has a terminal position of the bottom. It is designed with a single function and has a pin count of 256.
Integrated Device Technology IDT82P2288BB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT82P2288BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.