The IDT82V2048DA is an industrial temperature interface IC with a 3.3V supply voltage. It features a 144-pin quad flat package (TQFP) and operates over a temperature range of -40°C to 85°C. This IC has a single function and 144 terminals, with a terminal position of quad. The JEDEC package code is S-PQFP-G144, and the package dimensions are 20mm in width and length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology IDT82V2048DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT82V2048DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.