This industrial-grade quad interface IC operates within a temperature range of -40°C to 85°C. It features 144 terminals and a quad terminal position. The JEDEC package code is S-PQFP-G144, with dimensions of 20mm in width and 20mm in length. The IC is powered by a nominal 3.3V supply voltage.
Integrated Device Technology IDT82V2048DAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT82V2048DAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.