The IDT82V2058DA is an industrial-grade quad interface IC with a nominal supply voltage of 3.3V. It features a temperature grade of industrial and operates over a temperature range of -40°C to 85°C. The device is packaged in a 144-pin TQFP package, measuring 20mm in width and length. It has a single function and 144 terminals, with a terminal position of quad.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology IDT82V2058DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT82V2058DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.