The IDT82V2088BB is an industrial temperature interface IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 208-pin S-PBGA-B208 package and a nominal supply voltage of 3.3V. The device has a maximum supply current of 0.73A and is suitable for use in industrial applications. The IC is mounted on the bottom of the package and has a width and length of 17mm. It is a single-function device with a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology IDT82V2088BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B208 |
| Width | 17 |
| Length | 17 |
| Pin Count | 208 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.73 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT82V2088BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.