The IDTQS3125QG8 is an industrial-grade 4-bit bus driver with a nominal supply voltage of 5V, maximum supply voltage of 5.25V, and minimum supply voltage of 4.75V. It operates within a temperature range of -40°C to 85°C. The device features a propagation delay of 0.25us and is available in a QSOP-16 package. It is a logic IC with a true output polarity and supports 2 ports.
Sign in to ask questions about the Integrated Device Technology IDTQS3125QG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDTQS3125QG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | 3125 |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDTQS3125QG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.