The IDTQS32XVH245Q2G is an industrial-grade 2-port 8-bit bus driver IC from Integrated Device Technology. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 2.3 to 3.6 volts. This device features a propagation delay of 0.2 units and is available in a 40-pin SSOP package.
Sign in to ask questions about the Integrated Device Technology IDTQS32XVH245Q2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDTQS32XVH245Q2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 3.9116 |
| Length | 9.906 |
| Pin Count | 40 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.2 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDTQS32XVH245Q2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.