The IDTQS34X2245Q3 is an industrial-grade bus driver IC with 8-bit true output polarity, operating within a temperature range of -40°C to 85°C. This device features a 5V nominal supply voltage, with a maximum and minimum supply voltage of 5.25V and 4.75V, respectively. The IC is packaged in a 80-pin MILLIPAQ-80 package and has a propagation delay of 1.25ns. It is designed for use in logic applications and is suitable for use in industrial environments.
Integrated Device Technology IDTQS34X2245Q3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G80 |
| Width | 3.9 |
| Length | 20.5 |
| Pin Count | 80 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 1.25 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDTQS34X2245Q3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.