The IDTQS3VH16233PAG is an industrial-grade multiplexer and demultiplexer with 16 functions, operating within a temperature range of -40°C to 85°C. It features a 56-pin TSSOP package and supports a supply voltage range of 2.3V to 3.6V. The device has a propagation delay of 0.2ns and offers true output polarity with 2 outputs and 1 input. It is suitable for use in industrial applications.
Integrated Device Technology IDTQS3VH16233PAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | CB3Q/3VH/3C/2B |
| Propagation Delay (tpd) | 0.2 |
| Output Polarity | TRUE |
| Number of Outputs | 2 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDTQS3VH16233PAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.