The IDTQS3VH16861PAG is a dual 10-bit bus driver with a supply voltage range of 2.3 to 3.6V. It has 48 terminals and operates over an industrial temperature range of -40 to 85 degrees Celsius. The device is packaged in a 48-pin TSSOP-48 package with a width of 6.1mm and a length of 12.5mm. It is a member of the CB3Q/3VH/3C/2B family of logic ICs.
Integrated Device Technology IDTQS3VH16861PAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | CB3Q/3VH/3C/2B |
| Propagation Delay (tpd) | 0.2 |
| Number of Bits | 10 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDTQS3VH16861PAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.