Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | 10 |
| Pin Count | 6 |
| Supply Current-Max | 165 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.875 |
| Supply Voltage-Max | 5.125 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |