The MC100ES6139EJR2 is a 20-pin industrial-grade low skew clock driver from Integrated Device Technology. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 0.85ns. This device is designed for use in clock and timing applications and is packaged in a TSSOP20 package type.
Integrated Device Technology MC100ES6139EJR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100E |
| Propagation Delay (tpd) | 0.85 |
| Prop. Delay@Nom-Sup | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology MC100ES6139EJR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.