The MC100ES6221AE is a low skew clock driver with 52 terminals in a quad terminal position, packaged in a 52-pin QFP. It operates within a supply voltage range of 2.375 to 2.625 volts and has a maximum current of 0.005 amps. The device is a member of the 100E family and has a propagation delay of 0.95 units. It is designed for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 52 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100E |
| Propagation Delay (tpd) | 0.95 |
| Max I(ol) | 0.005 |
| Prop. Delay@Nom-Sup | 0.95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |