The MC100ES6222AE is a low skew clock driver from Integrated Device Technology. It operates within a supply voltage range of 2.375V to 2.625V and has a propagation delay of 0.97ns. This device is available in a 52-pin QFP package. It is designed for use in clock and timing applications, providing a low skew output signal. The MC100ES6222AE is suitable for use in a variety of environments, including those with high temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology MC100ES6222AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology MC100ES6222AE technical specifications.
| Number of Terminals | 52 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100E |
| Propagation Delay (tpd) | 0.97 |
| Max I(ol) | 0.005 |
| Prop. Delay@Nom-Sup | 0.97 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology MC100ES6222AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.