The MK1707STR is a commercial-grade PLL-based clock driver IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 8 terminals and is available in a 0.150 inch SOIC-8 package. The device operates within a supply voltage range of 3.135 to 5.5 volts and has a maximum current of 0.012 amps. It is suitable for use in commercial applications and has a maximum frequency of 167 MHz.
Integrated Device Technology MK1707STR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | S |
| Max I(ol) | 0.012 |
| fmax-Min | 167 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology MK1707STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.