The MK2069-01GILF is a 56-pin TSSOP clock generator IC from Integrated Device Technology, operating over an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V, with a minimum of 3.15V and a maximum of 3.45V. The device has a maximum supply current of 30mA. It is packaged in a 6.1mm x 14mm TSSOP-56 package with a 0.5mm pitch.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |