The MK2069-01GILFTR is a 56-pin TSSOP clock generator IC from Integrated Device Technology. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 3.3V, with a minimum of 3.15V and a maximum of 3.45V. The maximum supply current is 30mA. The IC is packaged in a 6.1mm x 14mm TSSOP-56 package with a 0.5mm pitch.
Integrated Device Technology MK2069-01GILFTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.