The MK2703SLF is an 8-pin SOIC clock generator IC from Integrated Device Technology. It operates over a commercial temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 3.3V, with a minimum supply voltage of 3.13V and a maximum supply voltage of 5.5V. The device is packaged in a 0.150 inch, ROHS compliant SOIC-8 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |