The MK2761ASLFTR is a commercial-grade clock generator IC from Integrated Device Technology. It features a 5V nominal supply voltage with a minimum of 4.5V and maximum of 5.5V. The device has 16 terminals and operates within a temperature range of 0 to 70 degrees Celsius. It is available in a 16-pin SOP package with dimensions of 3.9mm in width and 9.9mm in length.
Sign in to ask questions about the Integrated Device Technology MK2761ASLFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology MK2761ASLFTR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology MK2761ASLFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.