The MK3722GLFTR is a commercial temperature clock generator IC from Integrated Device Technology, featuring a 16-pin TSSOP-16 package. It operates over a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 3.3V, with a minimum of 3.15V and a maximum of 3.45V. The device has 16 terminals and is available in a TSSOP-16 package with dimensions of 4.4mm in width and 5mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |