The MK5818STR is an 8-pin commercial clock generator IC from Integrated Device Technology, operating within a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 3.3V, with a minimum of 2.97V and a maximum of 3.63V. The device is packaged in a 0.150 inch SOIC-8 package, with a width of 3.9mm and a length of 4.9mm.
Integrated Device Technology MK5818STR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology MK5818STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.