The MPC9229ACR2 is a 32-pin LQFP clock generator IC from Integrated Device Technology, operating within a commercial temperature range of 0 to 70°C. It is powered by a nominal supply voltage of 3.3V, with a minimum operating voltage of 3.135V and a maximum of 3.465V. This device is available in a 7mm x 7mm LQFP package with a quad terminal position.
Integrated Device Technology MPC9229ACR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.