The MPC9230AC is a 32-pin LQFP industrial clock generator IC from Integrated Device Technology. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 3.3V. The device has a maximum supply current of 110mA and is packaged in a 7 x 7 mm, 1.40 mm height, lead-free LQFP-32 package with a 0.80 mm pitch. The MPC9230AC is suitable for use in industrial applications.
Sign in to ask questions about the Integrated Device Technology MPC9230AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology MPC9230AC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology MPC9230AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.