The MPC9230EIR2 is a 28-pin industrial clock generator IC from Integrated Device Technology. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3.135V and 3.465V. The device has a maximum supply current of 110mA. It is packaged in a lead-free, plastic LCC-28 package.
Sign in to ask questions about the Integrated Device Technology MPC9230EIR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology MPC9230EIR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology MPC9230EIR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.