The MPC9239EIR2 is a commercial-grade clock generator IC from Integrated Device Technology. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 28 terminals and a quad terminal position. It is packaged in a lead-free, plastic LCC-28 package. The IC has a nominal supply voltage of 3.3V and a maximum supply current of 100mA.
Integrated Device Technology MPC9239EIR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.