The MPC94551EFR2 is an industrial-grade low skew clock driver from Integrated Device Technology. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.135V to 3.465V. This device features a propagation delay of 5ns and a maximum output current of 0.012A. The MPC94551EFR2 is packaged in an 8-pin SOIC-8 package and is suitable for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology MPC94551EFR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 94551 |
| Propagation Delay (tpd) | 5 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 5 |
| fmax-Min | 160 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.