The QS32X861Q18 is a dual 10-bit bus driver IC from Integrated Device Technology, featuring a supply voltage range of 4.75V to 5.25V and an industrial temperature grade. It has 48 terminals and a true output polarity. The device is packaged in a QVSOP-48 package and is suitable for use in industrial applications. The QS32X861Q18 operates over a temperature range of -40°C to 85°C and is a type of logic IC, specifically a buffer and line driver.
Sign in to ask questions about the Integrated Device Technology QS32X861Q18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology QS32X861Q18 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Number of Bits | 10 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology QS32X861Q18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.