
This industrial-grade dual bus driver IC features 48 terminals and operates within a temperature range of -40 to 85°C. It is designed for use with a supply voltage of 5V, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The device is packaged in a 48-pin SSOP package, measuring 3.9116mm in width and 9.906mm in length. It is a logic IC with a 10-bit family designation and two output ports.
Integrated Device Technology QS32X861Q1G8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 3.9116 |
| Length | 9.906 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Number of Bits | 10 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.