
The QS3VH16233PAG is a dual 8-bit bus driver IC with a supply voltage range of 2.3-2.7V. It operates over an industrial temperature range of -40 to 85°C. The device has 56 terminals and is packaged in a TSSOP-56 package. It features a propagation delay of 0.2ns and a load capacitance of 30pF. The QS3VH16233PAG is a bidirectional device with 2 outputs and 1 input, and is suitable for use in multiplexer and demultiplexer applications.
Integrated Device Technology QS3VH16233PAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | CB3Q/3VH/3C/2B |
| Propagation Delay (tpd) | 0.2 |
| Number of Bits | 8 |
| Load Capacitance | 30 |
| Output Polarity | TRUE |
| Number of Outputs | 2 |
| Number of Inputs | 1 |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.