
The QS3VH251QG is an industrial-grade bus exchanger IC with a supply voltage range of 2.3V to 3.6V. It features a propagation delay of 0.2ns and a load capacitance of 50pF. The device is packaged in a QSOP-16 package and operates over a temperature range of -40°C to 85°C. It is designed for use in industrial applications and meets the requirements of various industry standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9276 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS EXCHANGER |
| Family | CB3Q/3VH/3C/2B |
| Propagation Delay (tpd) | 0.2 |
| Number of Bits | 8 |
| Prop. Delay@Nom-Sup | 0.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Inputs | 8 |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |