SAW Filter, 1 Function(s), 48MHz, ROHS COMPLIANT, CERAMIC, SMP-10
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 9 |
| Length | 24.6 |
| Number of Functions | 1 |
| Manufacturer Series | SF0048BA02455S |
| Height | 2.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |