SAW Filter, 1 Function(s), 70MHz, 12 Pin(s), Ceramic, ROHS COMPLIANT, CERAMIC, LCC-12
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology SF0070MF03053S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 12 |
| Width | 6.5 |
| Length | 13.33 |
| Number of Functions | 1 |
| Height | 1.98 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology SF0070MF03053S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.