SAW Filter, 1 Function(s), 120MHz, 12 Pin(s), Ceramic, ROHS COMPLIANT, CERAMIC, LCC-12
Integrated Device Technology SF0120BA03167S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | 0 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Manufacturer Series | SF0120BA03167S |
| Height | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.