SAW Filter, 1 Function(s), 130MHz, ROHS COMPLIANT, DIP-14/6
Integrated Device Technology SF0130BA02247T technical specifications.
| Width | 12.9 |
| Length | 22.4 |
| Number of Functions | 1 |
| Manufacturer Series | SF0130BA02247T |
| Height | 5.33 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.