SAW Filter, 1 Function(s), 140MHz, 12 Pin(s), Ceramic, ROHS COMPLIANT, CERAMIC, SMP-12
Checking distributor stock and pricing after the page loads.
Integrated Device Technology SF0140BA02449S technical specifications.
| Number of Terminals | 12 |
| Width | 6.5 |
| Length | 13.33 |
| Number of Functions | 1 |
| Height | 1.98 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.