SAW Filter, 1 Function(s), 168.5MHz, 8 Pin(s), Ceramic, ROHS COMPLIANT, CERAMIC, LCC-8
Checking distributor stock and pricing after the page loads.
Integrated Device Technology SF0169BA03169S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Manufacturer Series | SF0169BA03169S |
| Height | 0.94 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |