HCMOS Output Clock Oscillator, 66.6667MHz Nom
Integrated Device Technology XLH730066.666700X technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.